Manufacturer Part #
MKW21D256VHA5R
MCU 32-Bit KW2x ARM Cortex M4 RISC 256 KB Flash 3.3V - MAPLGA-63
Product Specification Section
NXP MKW21D256VHA5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKW21D256VHA5R - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz |
Data Rate: | 250kbps |
Output Power: | 8dBm |
Supply Current: | 1.8A to 3.6A |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LGA-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
LGA-56
Mounting Method:
Surface Mount