text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3001GML

MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3001GML - Technical Attributes
Attributes Table
Frequency Range: 1MHz
Data Rate: 10Gbps
Supply Voltage: 3V to 3.6V
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The MIC3001GML is a part of MIC3001 Series 3.6 V 10 Gbps FOM Management IC with Internal Calibration available in QFN-24 Surface mount Package.

The MIC3001 enables the implementation of sophisticated, hot-pluggable fiber optic transceivers with intelligent laser control and an internally calibrated digital diagnostic monitoring interface per SFF-8472. It essentially integrates all non-data path functions of an SFP transceiver into a tiny (4mm ´ 4mm) QFN package.

Features:

  • APC or constant-current laser bias
  • Turbo mode for APC loop start-up and shorter laser turn on time
  • Supports multiple laser types and bias circuit topologies
  • Drives external low-cost BJT for laser bias
  • Integrated digital temperature sensor
  • Temperature compensation of modulation, bias, and fault levels via NVRAM look-up tables
  • Direct interface to SY88932, SY88982, SY89307 and other drivers
  • NVRAM to support GBIC/SFP serial ID function
  • User writable EEPROM scratchpad
  • Power-on hour meter
  • Interrupt capability
  • Extensive test and calibration features
  • 2-wire, I2C-compatible serial interface
  • SFP MSA and SFF-8472 compliant

Applications:

  • SFF/SFP optical transceivers
  • SONET/SDH transceivers and transponders
  • Fibre channel transceivers
  • 10Gbps transceivers
  • Free space optical communications
  • Proprietary optical links
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$897.00
USD
Quantity
Unit Price
75
$3.04
225
$3.00
300
$2.99
750
$2.95
1,125+
$2.92
Product Variant Information section