Manufacturer Part #
F6522AVGI
8-Channel Transmit Active Beamforming IC for Ka-Band SATCOM
Product Specification Section
Renesas F6522AVGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas F6522AVGI - Technical Attributes
Attributes Table
Frequency Range: | 27.5GHz to 31GHz |
Supply Voltage: | 2.1V to 2.5V |
Gain: | 28dB |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 62 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
490+
$177.98
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount