Manufacturer Part #
F2972NEGK8
high Linearity Broadband SP2T 5MHz to 10GHz
Product Specification Section
Renesas F2972NEGK8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
10/17/2022 Details and Download
Description of Change:Renesas is adding alternate assembly locations for select VFQFPN and LGA packages.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly locations.No change in the moisture sensitive level as a result of this change.Reason for Change:The change is for increased manufacturing capability and business continuity.
Part Status:
Active
Active
Renesas F2972NEGK8 - Technical Attributes
Attributes Table
Operating Frequency-Max: | 10GHz |
Operating Frequency-Min: | 5GHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 0.8dB |
Input Power: | 38dBm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount