text.skipToContent text.skipToNavigation

Manufacturer Part #

F2970NCGK8

75 Ohm SP2T RF Switch 5 MHz to 3000 MHz

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F2970NCGK8 - Technical Attributes
Attributes Table
Operating Frequency-Max: 3GHz
Operating Frequency-Min: 5MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.35dB
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,280.00
USD
Quantity
Web Price
4,000+
$1.57
Product Variant Information section