Manufacturer Part #
F2913NLGK
RF Switch ICs F2913 PI FOR SP2T
Product Specification Section
Renesas F2913NLGK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas F2913NLGK - Technical Attributes
Attributes Table
Operating Frequency-Max: | 6GHz |
Operating Frequency-Min: | 50MHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 1.25dB |
Package Style: | VFQFPN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
490
$2.54
980
$2.50
1,470
$2.48
1,960+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFQFPN-20
Mounting Method:
Surface Mount