text.skipToContent text.skipToNavigation

Manufacturer Part #

CP1206A28G0ANTR

29.5GHz -18.5 ± 1dB 1206 (3216 Metric) General Purpose RF Directional Coupler

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP1206A28G0ANTR - Technical Attributes
Attributes Table
Type: RF/Microwave
Operating Frequency-Min: 26.5MHz
Operating Frequency-Max: 29.5MHz
Insertion Loss: -0.55dB
Return Loss: -12dB
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$18,960.00
USD
Quantity
Web Price
3,000+
$6.32
Product Variant Information section