Manufacturer Part #
BALF-SPI2-02D3
BAFL-SP12 Series 433MHz 50 Ohm Nominal Input/Conjugate Matched Balun to ST S2-LP
Product Specification Section
STMicroelectronics BALF-SPI2-02D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALF-SPI2-02D3 - Technical Attributes
Attributes Table
Impedance: | 50Ω |
Frequency Range: | 433MHz |
Rated Power: | 20dBm |
Insertion Loss: | 3.15dB |
Operating Temperature: | -40°C to +105°C |
Package Style: | FLIP CHIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170,000
Germany (Online Only):
170,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
5,000
$0.191
10,000
$0.187
15,000
$0.185
20,000
$0.184
25,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-6
Mounting Method:
Surface Mount