Manufacturer Part #
WE310F5I398T001000
SR WIFI WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 802.11 b/g/n 2.4GHz+ BLE5
Product Specification Section
Telit Cinterion WE310F5I398T001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion WE310F5I398T001000 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 25Gbps |
Frequency Range: | 2.4GHz |
Output Power: | 18dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | SDIO/SPI/UART |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 58mA |
Transmitting Current: | 265mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
SR WIFI WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 802.11 b/g/n 2.4GHz+ BLE5
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.91
10
$5.84
30
$5.79
125
$5.74
300+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
392 per Tray
Package Style:
Module
Mounting Method:
Surface Mount