text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-PCEAC2-HMC

WiFi Modules (802.11) 2x2 Dual Band 802.11 ac WLAN+BT PCIe

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-PCEAC2-HMC - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 867Mbps
Frequency Range: 2412MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -97dBm
InterfaceType / Connectivity: PCIe/USB
Supply Voltage: 3.135V to 3.465V
Receiving Current: 130mA
Transmitting Current: 810mA
Operating Temperature: -20°C to +70°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$3,374.00
USD
Quantity
Unit Price
10
$34.24
20
$34.02
40
$33.81
50
$33.74
150+
$33.31
Product Variant Information section