text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB35CCU7A

256 KB RAM Multiprotocol Wireless 32-bit MCU Arm®-based Cortex®-M4 - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB35CCU7A - Technical Attributes
Attributes Table
RF Type: Bluetooth
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: -20dBm
Flash Size (Bytes): 512kB
RAM Size: 256kB
InterfaceType / Connectivity: I2C
No of I/O Lines: 72
Supply Voltage: 1.71V to 3.6V
Modulation: PSK
Operating Temperature: -40°C to +125°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$850.20
USD
Quantity
Unit Price
260
$3.27
520
$3.24
780
$3.23
1,040
$3.22
1,300+
$3.18
Product Variant Information section