Manufacturer Part #
STM32WB09TEF7TR
IC RF TxRx + MCU 802.15.4, Bluetooth
Product Specification Section
STMicroelectronics STM32WB09TEF7TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB09TEF7TR - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 2Mbps |
Frequency Range: | 2.4MHz |
Output Power: | 8dBm |
Sensitivity: | -104dBm |
Flash Size (Bytes): | 512kB |
RAM Size: | 16kB |
InterfaceType / Connectivity: | GPIO/IrDA/I2C/I2S/PWM/SPI/UART/USART |
Supply Voltage: | 1.7V to 3.6V |
Receiving Current: | 3.6mA to 9.1mA |
Transmitting Current: | 4.9mA to 9.7mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +105°C |
Package Style: | WLCSP-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.25
20
$1.21
100
$1.19
500
$1.16
2,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
WLCSP-36
Mounting Method:
Surface Mount