Manufacturer Part #
LBEE5QD1ZM-SMP
1ZM Series Dual Band WiFi 11a/b/g/n/ac and Bluetooth 5.1 Module
Product Specification Section
Murata LBEE5QD1ZM-SMP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5QD1ZM-SMP - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 17dBm |
Sensitivity: | -96dBm |
InterfaceType / Connectivity: | SDIO/UART |
Supply Voltage: | 2.7V to 5.5V |
Receiving Current: | 79mA |
Transmitting Current: | 408mA |
Operating Temperature: | -30°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$10.14
5
$10.00
20
$9.88
50
$9.80
125+
$9.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount