Manufacturer Part #
CMP4020-2-B
CMP40x0 Series 2.4GHz, 5GHz 18dBm Hostless Dual-Band Wi-Fi + BLE Module
Product Specification Section
CEL CMP4020-2-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CMP4020-2-B - Technical Attributes
Attributes Table
RF Type: | 802.11a/b/g/n, Bluetooth v5.1 |
RF Family: | Bluetooth, WiFi |
Frequency Range: | 2.4GHz to 5GHz |
Output Power: | 18dBm |
Flash Size (Bytes): | 16MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | GPIO/I2C/I2S/SDIO/SPI/UART |
No of I/O Lines: | 39 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$20.09
30
$19.91
50
$19.83
150
$19.65
250+
$19.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount