text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP4020-1C-B

CMP40x0 Series 3.6 V 2.4GHz/5GHz 18dBm Hostless Dual-Band Wi-Fi + BLE Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP4020-1C-B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2412MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -98.6dBm
Flash Size (Bytes): 2MB
RAM Size: 512kB
InterfaceType / Connectivity: GPIO/I2C/I2S/SDIO/SPI/UART/USB
No of I/O Lines: 35
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$184.30
USD
Quantity
Web Price
1
$18.43
20
$18.31
30
$18.24
50
$18.15
100+
$17.95
Product Variant Information section