text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP4010-1-B

CMP4010 Series 18 dBm WI-FI + BLE Connectivity for IoT

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP4010-1-B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2412MHz to 2484MHz
Output Power: 18dBm
Sensitivity: -98.6dBm
Flash Size (Bytes): 2MB
RAM Size: 512kB
InterfaceType / Connectivity: GPIO/I2C/I2S/SDIO/SPI/UART
No of I/O Lines: 35
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$740.00
USD
Quantity
Web Price
50
$14.80
100
$14.72
150
$14.67
200
$14.64
250+
$14.53
Product Variant Information section