text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00117R

Sona IF573 Series 3.13-3.5 V 1318 MHF4 Multiprotocol Wireless Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00117R - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 1.2Gbps
Frequency Range: 2.412GHz to 7.125GHz
Output Power: 19.5dBm
Sensitivity: -107dBm
RAM Size: 512kB
InterfaceType / Connectivity: PCIe/SDIO/UART
Supply Voltage: 3.13V to 3.47V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$28,020.00
USD
Quantity
Web Price
1,000+
$28.02
Product Variant Information section