text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3916-BWLT

ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - WLCSP-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
STMicroelectronics ST25R3916-BWLT - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 16mA
Supply Voltage: 2.4V to 5.5V
Power Dissipation: 0.3W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 36
Moisture Sensitivity Level: 1
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,500.00
USD
Quantity
Unit Price
5,000+
$3.10
Product Variant Information section