text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5321A3HN/C106,51

PN5321A3HN Series 13.56 MHz RF Reader Analog and Digital Combo - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5321A3HN/C106,51 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 60mA
Supply Voltage: 2.7V to 5.5V
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$31,160.00
USD
Quantity
Unit Price
4,000+
$7.79
Product Variant Information section