text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-418-KH3

KH SERIES RF RECEIVER W/ DECODER 418MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity RXM-418-KH3 - Technical Attributes
Attributes Table
Data Rate: 10kbps
Interface: Parallel
Supply Voltage: 2.7V to 3.6V
Output Current-Max: 2.7mA
Certified: Yes
Range: 1km
Sensitivity: -112dBm
Frequency Range: 418MHz
Supply Current: 4mA to 7mA
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -55°C to +85°C
No of Terminals: 31
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.45
USD
Quantity
Web Price
1
$19.70
5
$19.43
20
$19.20
50
$19.05
125+
$18.76
Product Variant Information section