text.skipToContent text.skipToNavigation

Manufacturer Part #

HUM-A-900-PRO-UFL

3.6 V 928 MHz 115.2 kbps Surface Mount RF TXRX Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HUM-A-900-PRO-UFL - Technical Attributes
Attributes Table
Interface: UART
Supply Voltage: 2.7V to 3.6V
Certified: Yes
Sensitivity: -108dBm
Frequency Range: 902MHz to 928MHz
Supply Current: 380mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
128
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,452.16
USD
Quantity
Web Price
128+
$26.97
Product Variant Information section