text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5JBI6

STM32W: kB Flash 48 kB RAM ARM Cortex-M4 32-Bit-Microcontroller - UFBGA-73

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WLE5JBI6 - Technical Attributes
Attributes Table
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART/USB
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  UFBGA-73
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,018.80
USD
Quantity
Unit Price
490+
$4.12
Product Variant Information section