text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOE-M8B-0

Ultra small, super low power u-blox M8 GNSS SiP module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
u-blox ZOE-M8B-0 - Technical Attributes
Attributes Table
Sensitivity: -160dBm
Supply Voltage: 1.71V to 1.89V
Supply Current-Max: 70mA
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,130.00
USD
Quantity
Unit Price
1,000+
$12.13
Product Variant Information section