text.skipToContent text.skipToNavigation

Manufacturer Part #

FM150-AE-21-00

global module for 5G communication

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fibocom FM150-AE-21-00 - Technical Attributes
Attributes Table
Protocol: LTE
Form Factor: PCIE M.2
Interface Type: GPIO
Satellite: BeiDouGalileoGLONASSGPS
Data Rate: 3900Mbps
Operating Temp Range: -30°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$3,175.20
USD
Quantity
Web Price
20+
$158.76
Product Variant Information section