Manufacturer Part #
FM150-AE-10
5G Sub-6. For Europe, PCIE version
Product Specification Section
Fibocom FM150-AE-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom FM150-AE-10 - Technical Attributes
Attributes Table
Protocol: | LTE |
Form Factor: | PCIE M.2 |
Interface Type: | USB |
Satellite: | BeiDouGalileoGLONASSGNSS |
Operating Temp Range: | -30°C to +75°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$170.77
3
$168.10
5
$166.87
10
$165.22
20+
$162.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount