text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-FG360-EAU-00-00

series of 5G communication modules for EAU Market,who support both 5G SA and NSA

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Fibocom ADP-FG360-EAU-00-00 - Technical Attributes
Attributes Table
Form Factor: LGA
Interface Type: USB
Satellite: BeiDouGalileoGLONASSGPS
Data Rate: 1600Mbps
Operating Temp Range: -30°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24
Germany (Online Only):
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.70
USD
Quantity
Web Price
1
$308.70
2
$305.24
4
$301.81
5
$300.72
15+
$294.00
Product Variant Information section