text.skipToContent text.skipToNavigation

Manufacturer Part #

L610-GL-33-00

FDDB1/2/3/4/5/7/8/12/13/18/19/20/25/26/28/66, TDDB38/39/40/41

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Date Code:
Product Specification Section
Fibocom L610-GL-33-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1
Interface Type: SPI/UART
Sensitivity: -98dBm
Data Rate: 10.3Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: Global
Operating Temp Range: -30°C to +75°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$4,148.00
USD
Quantity
Unit Price
400+
$10.37