Manufacturer Part #
L610-GL-33-00
FDDB1/2/3/4/5/7/8/12/13/18/19/20/25/26/28/66, TDDB38/39/40/41
Product Specification Section
Fibocom L610-GL-33-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom L610-GL-33-00 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Interface Type: | SPI/UART |
Sensitivity: | -98dBm |
Data Rate: | 10.3Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.4V to 4.3V |
Coverage: | Global |
Operating Temp Range: | -30°C to +75°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$10.89
5
$10.76
25
$10.62
75
$10.53
200+
$10.37
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
Module
Mounting Method:
Surface Mount