text.skipToContent text.skipToNavigation

Manufacturer Part #

RYZ012A100FZ00#HD0

RYZ012 Series 2.4GHz Wireless Communication Module for Bluetooth® 5 Low Energy

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Renesas RYZ012A100FZ00#HD0 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 5.3mA
Certified: Yes
Sensitivity: -101dBm
Frequency Range: 2.5GHz to 2.38GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 26
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,630.00
USD
Quantity
Unit Price
1,000+
$5.63
Product Variant Information section