text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-C9B01A1EF

PAN4620: 4.2 V 2.48 GHz 1Mbps IEEE® 802.15.4 and Bluetooth® Low Energy Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Panasonic ENW-C9B01A1EF - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Mounting Method: Surface Mount
Features & Applications

Panasonic has introduced the PAN4620, a dual-mode radio module which enables simultaneous and independent connections over Bluetooth® Low Energy and Thread or other 2.4GHz IEEE 802.15.4 wireless networks.

APPLICATIONS
• Smart home devices
• Building automation

FEATURES
• Bluetooth Low Energy v4.2 certified
• Footprint- and pin-compatible with Panasonic PAN1026, PAN1760, PAN1760A and PAN1761 modules
• IEEE 802.15.4 physical layer implementation and Simple Media Access Controller (SMAC)
• Supports Bluetooth mesh networking
• Supports IPv6 6LoBLE
• Bluetooth Developer Studio plug-In

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,320.00
USD
Quantity
Web Price
500+
$8.64
Product Variant Information section