text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20822P4TAI040XUMA1

2Mbps 4dBm Integrated, Trace Bluetooth Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Infineon CYW20822P4TAI040XUMA1 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 250m
Sensitivity: -101dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 1.7V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: 20.2 x 10.5 x 2.3 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.31
USD
Quantity
Web Price
1
$4.31
20
$4.14
75
$4.01
200
$3.92
750+
$3.71
Product Variant Information section