![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
BXCS-12Z-N2P-A1-A
BXCS Series 2700-5000K Dual Mode Vesta Flex WiZ WiFi And Bluetooth Control Module
Product Specification Section
Bridgelux BXCS-12Z-N2P-A1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXCS-12Z-N2P-A1-A - Technical Attributes
Attributes Table
Range: | 2700km to 5000km |
Sensitivity: | -90dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 12V to 12V |
Operating Temp Range: | -20°C to +45°C |
Storage Temperature Range: | -20°C to +70°C |
Dimension: | 75 x 32 x 20 mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$18.52
3
$18.30
10
$18.05
20
$17.91
40+
$17.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount