text.skipToContent text.skipToNavigation

Manufacturer Part #

D5DA737M5K2H2-Z

RF Duplexer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TAIYO YUDEN D5DA737M5K2H2-Z - Technical Attributes
Attributes Table
Center Frequency-Nom: 737.5MHz
Attenuation@ Max Freq: 46dB
Attenuation@ Min Freq: 62dB
Operating Temp Range: -30°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Web Price
3,000+
$1.04
Product Variant Information section