text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1182UX2-TE1

NJG1182UX2 Series 3.3 V 5 mA 5 GHz Low Noise Amplifier with Bypass - EPFFP-6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1182UX2-TE1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Supply Current: 5mA
P1dB: -11dBm
Noise Figure: 1.1dB
Gain: 17.5dB
Frequency Range: 5.95GHz
Power Dissipation: 430mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$74.50
USD
Quantity
Web Price
100
$0.745
400
$0.715
1,000
$0.695
2,500
$0.675
4,000+
$0.645
Product Variant Information section