Manufacturer Part #
F0424NTGK
F0424 Series 5.25 V 70 mA 4.2 GHz High-Gain Broadband RF Amplifier - DFN-8
Product Specification Section
Renesas F0424NTGK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
05/11/2023 Details and Download
Subject: Add Alternate Assembly Locations on Select DFN and VFQFPN PackagesDescription of Change:Renesas is adding alternate Assembly locations for select DFN and VFQFPN packages. These alternate assembly locations are the current qualified locations for Renesas. The material sets of the current and the alternate assembly locations are as shown in the attached table. There will be changes in the material sets at the alternate locationsThere will be no changes in the moisture sensitive level as a result of this change
Part Status:
Active
Active
Renesas F0424NTGK - Technical Attributes
Attributes Table
Supply Voltage: | 3.15V to 5.25V |
Supply Current: | 70mA |
P1dB: | 21dBm |
Noise Figure: | 2.3dB |
Gain: | 17.3dB |
Frequency Range: | 4.2GHz to 600MHz |
Power Dissipation: | 0.6W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
490
$2.91
980
$2.87
1,470+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
490 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount