text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-433-KH3

KH SERIES RF RECEIVER W/ DECODER 433MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity RXM-433-KH3 - Technical Attributes
Attributes Table
Frequency Range: 433.92MHz
Data Rate: 10kbps
Supply Current: 4mA to 7mA
Supply Voltage: 2.7V to 3.6V
Sensitivity: -112dBm
Gain: 16dB
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -55°C to +85°C
No of Terminals: 31
Dimension: 36.32 x 16 x 2.69 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
260
Multiple Of:
20
Total
$4,924.40
USD
Quantity
Web Price
20
$19.38
40
$19.27
60
$19.20
100
$19.12
200+
$18.94
Product Variant Information section