text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF221AYQS

MICRF221 Series 10 kbps 9 ma Surface Mount QwikRadio® Receiver - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Microchip MICRF221AYQS - Technical Attributes
Attributes Table
Frequency Range: 850MHz to 950MHz
Data Rate: 10kbps
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Sensitivity: -109dBm
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Dimension: 4.9 x 3.91 x 1.47 mm
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The MICRF221AYQS is a 3.3 V QwikRadio Receiver available in 16-Pin QSOP package and its a part of MICRF221 series . It works at a Operating frequency ranging between 850 MHz to 950 MHz.

The MICRF221 is a third generation QwikRadio ® receiver, offering all the benefits of Micrel's earlier QwikRadio products with significant improvements, including: enhanced sensitivity, automatic duty-cycle feature and RSSI output.

The MICRF221 is a super-heterodyne receiver, designed for OOK and ASK modulation. The down-conversion mixer also provides image rejection. This receiver provides a SLEEP Mode for duty-cycle operation and an enhanced, customer programmable "WAKE" function. These features are further combined into a wholly integrated "self-polling" scheme that is ideal for low and ultra-low power applications, such as RKE and RFID .

Features:

  • Complete Receiver on a Chip
  • -109dBm sensitivity, 1 kbps and BER 10E-02
  • Image Rejection Mixer
  • 850 MHz to 950 MHz frequency range
  • Low Power, 9 mA @ 868 MHz, continuous on
  • Data Rates to 10kbps ( Manchester Encoded)
  • Auto polling (sleep mode, current < 0.1 mA)
  • Analog RSSI Output
  • Programmable “Low Sensitivity” mode
  • No IF filter required
  • Excellent selectivity and noise rejection
  • Low external part count
  • Additional Functions Programmed through serial interface
Pricing Section
Global Stock:
78
Germany (Online Only):
78
On Order:
0
Factory Stock:Factory Stock:
8,036
Factory Lead Time:
8 Weeks
Minimum Order:
78
Multiple Of:
98
Total
$180.96
USD
Quantity
Unit Price
98
$2.32
294
$2.29
392
$2.28
980
$2.26
1,470+
$2.23
Product Variant Information section