Manufacturer Part #
L9000031-01
RCT Series 2.45 GHz RP-SMA Connector Antenna
Product Specification Section
TE Connectivity L9000031-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity L9000031-01 - Technical Attributes
Attributes Table
Operating Frequency: | 2.4GHz to 2.5GHz |
Gain: | 2.2dBi |
VSWR: | 1.9 |
Operating Temp Range: | -40°C to +90°C |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$13.26
5
$13.11
25
$12.95
100
$12.82
250+
$12.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag