text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-MAG-B50-RPS

MAG series 50 mm Diameter Powerful Magnet Base With TNC, RP-SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-MAG-B50-RPS - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
40
Total
$949.00
USD
Quantity
Unit Price
40
$9.54
80
$9.49
120
$9.46
200
$9.42
400+
$9.35
Product Variant Information section