text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005244-LWA3SX10A2

GNSS (Active) / LTE / Wi-Fi 3-in-1 External Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005244-LWA3SX10A2 - Technical Attributes
Attributes Table
Operating Frequency: 1602MHz
Gain: 2.3dB
VSWR: 2.0:1
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,049.60
USD
Quantity
Unit Price
40
$38.55
80+
$38.12