text.skipToContent text.skipToNavigation

Manufacturer Part #

ANN-MS-0-005-0

Active GPS antenna with SMA connector 5m cable, magnetic mounting 48 x 40 x 13 m

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
u-blox ANN-MS-0-005-0 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 1.572GHz to 1.578GHz
Gain: 29dB
VSWR: 2
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.44
USD
Quantity
Web Price
1
$15.44
5
$15.24
25
$15.04
50
$14.96
150+
$14.70
Product Variant Information section