text.skipToContent text.skipToNavigation

Manufacturer Part #

ANN-MB-00

Multi-Band Active GNSS Antenna with 5 m Cable and SMA Connector

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
u-blox ANN-MB-00 - Technical Attributes
Attributes Table
Operating Frequency: 1606MHz
Gain: 21.4dB
VSWR: 2
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
765
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.42
USD
Quantity
Unit Price
1
$35.42
4
$34.95
15
$34.50
30
$34.27
75+
$33.74
Product Variant Information section