text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6971M6PWN-001

Antenna, 5G, Chassis, Mounting Hole, N-Type Female, Ext., Low Profile, Height 3

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity FTRA6971M6PWN-001 - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 698MHz to 7125MHz
Gain: 8.1dBi
VSWR: 3.5
Termination: Connector Mount
Operating Temp Range: -55°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,161.75
USD
Quantity
Unit Price
25
$46.47
50
$46.13
75+
$45.80
Product Variant Information section