text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6971M6PBN-001

Antenna, 5G, Chassis, Mounting Hole, N-Type Female, External, Low Profile, Heigh

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FTRA6971M6PBN-001 - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 698MHz to 7125MHz
Gain: 8.1dBi
VSWR: 3.5
Termination: Connector Mount
Operating Temp Range: -55°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,230.25
USD
Quantity
Unit Price
25
$49.21
50
$48.85
75+
$48.49
Product Variant Information section