Manufacturer Part #
AECP0401G4ZS-3000S
RF ANT 1561/1575/1602MHZ MOD SMA
Product Specification Section
Abracon AECP0401G4ZS-3000S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AECP0401G4ZS-3000S - Technical Attributes
Attributes Table
Antenna Type: | Beidou/Galileo/GLONASS/GNSS/GPS |
Operating Frequency: | 1.561GHz to 1.602GHz |
Gain: | 30dB |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
100
$10.40
200
$10.35
300
$10.32
400
$10.30
500+
$10.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk