text.skipToContent text.skipToNavigation

Manufacturer Part #

AEARBA048014-SG3

Multiband Active GNSS (GPS/GLONASS/BEIDOU) External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEARBA048014-SG3 - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GNSS/GPS
Operating Frequency: 1.61GHz to 1.559GHz
Gain: 5.78dB
VSWR: 1.2
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,345.00
USD
Quantity
Web Price
100+
$23.45
Product Variant Information section