text.skipToContent text.skipToNavigation

Manufacturer Part #

TGX.45.A.BI.01

450 - 6000MHz Cross Polarised Wideband 2*LTE MIMO Antenna with 3m TGC-200 SMA

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas TGX.45.A.BI.01 - Technical Attributes
Attributes Table
Gain: -4.2dB
No of Bands: 9
Rated Power: 10W
Operating Frequency: 6GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$5,802.00
USD
Quantity
Unit Price
1
$121.84
3
$120.18
5
$119.42
20
$117.37
30+
$116.04
Product Variant Information section