text.skipToContent text.skipToNavigation

Manufacturer Part #

PC23.07.0100A

PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm 1.13

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas PC23.07.0100A - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 0dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Return Loss: -25dB
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 824MHz to 1880MHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$601.00
USD
Quantity
Unit Price
100
$6.01
200
$5.98
300
$5.96
400
$5.95
500+
$5.91
Product Variant Information section