Manufacturer Part #
PA.11
PA.11 2.4GHz Dielectric PIFA Antenna
Product Specification Section
Taoglas PA.11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas PA.11 - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 1.5dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 1 |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2400MHz to 2484MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.58
200
$2.56
400
$2.54
500
$2.53
1,500+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount