text.skipToContent text.skipToNavigation

Manufacturer Part #

EUB5850A3S-10MH4L

ANT, NanoUWB, 5850MHz-8250MHz, 100mm cable, MHF4L

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Ezurio EUB5850A3S-10MH4L - Technical Attributes
Attributes Table
Antenna Type: UWB
Gain: 3.9dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 1
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 5850MHz to 8250MHz
Operating Temp Range: -40°C to +85°C
Features & Applications
7.05GHz UWB Flat Patch RF Antenna 5.85GHz ~ 8.25GHz 3.9dBi MHF1 (U.FL), MHF4L Adhesive
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$406.00
USD
Quantity
Web Price
200
$2.03
400
$2.00
600
$1.98
1,000
$1.95
2,000+
$1.91
Product Variant Information section